
Surface mount thin film chip resistor, 0603 case size, featuring a 500 Ohm resistance value with a tight 0.1% tolerance. This rectangular SMD component offers a 0.15W power rating and a temperature coefficient of ±25ppm/°C. Designed for reliability, it boasts anti-sulfurated properties, low noise, moisture resistance, and non-inductive construction, operating up to 155°C with a maximum voltage rating of 75V.
Sign in to ask questions about the Vishay P-0603E5000BGTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P-0603E5000BGTS technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.63 |
| Product Depth (mm) | 0.81 |
| Product Height (mm) | 0.51 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.13 |
| Maximum Terminal Width (mm) | 0.94 |
| Number of Terminals | 2 |
| Resistance Value | 500Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Low Noise|Moisture Resistant|Non Inductive |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P-0603E5000BGTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.