
This 50 ohm thin film resistor is designed for surface mount applications, with a maximum operating temperature of 155 degrees Celsius. It has a tolerance of 0.1% and is resistant to moisture. The resistor is available in a 0603 package shape, with a rectangular shape and a maximum terminal width of 0.94mm. It is rated for a maximum voltage of 75 volts.
Sign in to ask questions about the Vishay P-0603E50R0BGTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P-0603E50R0BGTS technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.63 |
| Product Depth (mm) | 0.81 |
| Product Height (mm) | 0.51 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.13 |
| Maximum Terminal Width (mm) | 0.94 |
| Number of Terminals | 2 |
| Resistance Value | 50Ohm |
| Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Moisture Resistant |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P-0603E50R0BGTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.