The P-0805H1002BST0 is a fixed chip resistor from Vishay, available in a 0805 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a tolerance of 0.1%. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |