The P-0805H1003BBTS is a 0805-packaged linear voltage regulator from Vishay with a resistance of 100kΩ and a tolerance of 0.1%. It operates within a temperature range of -55°C to 125°C and is available in tape and reel packaging. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Vishay P-0805H1003BBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P-0805H1003BBTS technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P-0805H1003BBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.