Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206
Checking distributor stock and pricing after the page loads.
Vishay P-1206E1004BBT1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 0.1 |
| Package Width | 1.6002 |
| Package Height | 0.8382 |
| Resistance | 1000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |