RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1000000 ohm, SURFACE MOUNT, 1206, CHIP
Checking distributor stock and pricing after the page loads.
Vishay P-1206E1004BBWS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 0.1 |
| Package Width | 1.6002 |
| Package Height | 0.8382 |
| Resistance | 1000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | not_compliant |
| Military Spec | False |