Waffle Pack or Tape & Reel / P 0402 E 1020 B N WP e2
Vishay P0402E1020BNW technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 102R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.