Res Thin Film 0603 100 Ohm 1% 1/8W 25ppm/C Molded SMD SMD Waffle Pack
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P0603E1000FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0603E1000FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.