The P0603E10R0BNT is a 10 ohm, 0.1% tolerance chip resistor from Vishay, packaged in a 0603 case. It operates over a temperature range of -55°C to 155°C and is available on tape and reel. The resistor features tin and silver contact plating and is RoHS compliant.
Sign in to ask questions about the Vishay P0603E10R0BNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P0603E10R0BNT technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0603E10R0BNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.