Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.52 |
| Tolerance | 1 |
| Package Width | 0.85 |
| Package Height | 0.5 |
| Resistance | 33.2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |