Vishay P0603E5622BN technical specifications.
| Package/Case | 0603 |
| Depth | 0.85mm |
| Length | 1.52mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 56.2kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.