Res Thin Film 0603 40 Ohm 0.1% 1/8W 100ppm/C Molded SMD SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |