The P0603Y1000BB is a 100R 0.1% resistance chip resistor from Vishay, packaged in a 0603 case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is not radiation hardened and is not RoHS compliant. It is available in waffle packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |