
The 1K thin film chip resistor is a surface mount device with a 0.05% tolerance and a maximum operating temperature of 155 degrees Celsius. It has a rectangular package shape and is rated for a maximum voltage of 75 volts. The resistor is made with a thin film technology and has a case style of epoxy/silicon. It is not a current sensing or fail safe fusible resistor, and it does not have anti-surge capabilities.
Sign in to ask questions about the Vishay P0603Y1001WNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay P0603Y1001WNT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.52 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Resistance Value | 1KOhm |
| Tolerance | 0.05% |
| Negative Resistance Tolerance | -0.05% |
| Positive Resistance Tolerance | 0.05% |
| Technology | Thin Film |
| Case Style | Epoxy/Silicon |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P0603Y1001WNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.