The P0603Y1003BNTA is a 100k ohm 0.1% tolerance chip resistor with a 0603 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a resistance of 100k ohms. It measures 1.52mm in length, 0.85mm in depth, and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.5mm |
| Length | 1.52mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |