Waffle Pack or Tape & Reel / P 0805 C 1003 W N TR100 e2
Vishay P0805C1003WNTA technical specifications.
| Package/Case | 0805 |
| Depth | 1.27mm |
| Height | 0.5mm |
| Length | 1.91mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0805C1003WNTA to view detailed technical specifications.
No datasheet is available for this part.