The P0805E1542BN is a surface mount linear voltage regulator from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 15.4kΩ and a tolerance of 0.1%. The device is packaged in an 0805 case and is RoHS compliant.
Vishay P0805E1542BN technical specifications.
| Package/Case | 0805 |
| Depth | 1.27mm |
| Height | 0.5mm |
| Length | 1.91mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 15.4kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.