The P0805H1002BBT is a fixed chip resistor from Vishay, packaged in an 0805 case. It features a resistance of 10kR with a tolerance of 0.1%. The resistor is available in tape and reel packaging and is not RoHS compliant. It is not radiation hardened and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P0805H1002BBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0805H1002BBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.