The P0805K1002BBT is a fixed chip resistor from Vishay, packaged in an 0805 case. It features a resistance of 10k ohms with a tolerance of 0.1%. The resistor is designed to operate over a temperature range of -55°C to 155°C. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P0805K1002BBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0805K1002BBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.