The P0805K1003FB is a 100k ohm, 1% tolerance chip resistor from Vishay, packaged in an 0805 case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and is packaged in a waffle pack. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P0805K1003FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0805K1003FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.