The P0805Y1002BBT is a fixed chip resistor from Vishay, available in the 0805 package. It has a resistance of 10kR with a tolerance of 0.1%. The resistor is plated with tin and lead and is not RoHS compliant. It can operate over a temperature range of -55°C to 155°C. The P0805Y1002BBT is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P0805Y1002BBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0805Y1002BBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.