The P0805Y1003BBT is a 100k ohm, 0.1% tolerance, 0805 case size SMD chip resistor from Vishay. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged on tape and reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |