Vishay's P0805Y1003DB is a 100k ohm, 0.5% tolerance chip resistor with a 0805 package and tin/lead plating. It operates over a temperature range of -55°C to 155°C. The resistor is packaged in a waffle pack and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P0805Y1003DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P0805Y1003DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.