
P 0805 Z 5003 L N Tr E2/Waffle Pack Or Tape & Reel Rohs Compliant: Yes |Vishay P0805Z5003LNT
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 1.91mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Series | P |
| Tolerance | 0.01% |
| Voltage Rating | 150V |
| Width | 1.27mm |
| RoHS | Compliant |