Power Module 25A 1200V Hybrid Cc
Vishay P105KW technical specifications.
| Package/Case | Module |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P105KW to view detailed technical specifications.
No datasheet is available for this part.