
This Vishay thyristor module features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 130mA and is designed for through hole or screw mount. The module is lead free and RoHS compliant, making it suitable for a range of applications.
Vishay P105W technical specifications.
| Package/Case | Module |
| Height | 0.593inch |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Length | 2.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay P105W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
