JFET 10V 10pA
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -5mA |
| Current Rating | -5mA |
| Drain to Source Resistance | 75R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 45V |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |