RES,TAPPED,CERMET,50K OHMS,70.7WVDC,20% +/-TOL,-150,150PPM TC,3838 CASE
Checking distributor stock and pricing after the page loads.
Vishay P10LYPAG503MB4 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.