The P10XXAI101KB30 is a PCB mount potentiometer with a resistance of 100R and a tolerance of 10%. It has a single turn and is made of CERMET technology. The component is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is mounted through a panel and has dimensions of 25.2mm in length, 9.7mm in depth, and 9.6mm in height.
Checking distributor stock and pricing after the page loads.
Vishay P10XXAI101KB30 technical specifications.
| Depth | 9.7mm |
| Height | 9.6mm |
| Length | 25.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.