
VISHAY SFERNICE P10XXAI102KB30 Rotary Potentiometer, Cermet, P10XX Series, 1 kohm, Linear, 1, 500 mW, Panel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P10XXAI102KB30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.6mm |
| Height | 9.7mm |
| Length | 25.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 22.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P10XXAI102KB30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
