
RES,TAPPED,CERMET,20K OHMS,100WVDC,10% +/-TOL,-150,150PPM TC,3820 CASE
Checking distributor stock and pricing after the page loads.
Vishay P10XXAI203KB30 technical specifications.
| Depth | 9.7mm |
| Height | 9.6mm |
| Length | 25.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
