The P10YPAG503KB30 is a CERMET potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting on a PCB and is compliant with RoHS regulations. The potentiometer has a resistance of 50kR with a tolerance of 10%. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Vishay P10YPAG503KB30 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.