Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3mm (16.21 X 12.5 X 18mm) Solder Lug Panel Mount Box
Checking distributor stock and pricing after the page loads.
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 3 |
| Product Length (mm) | 16.21 |
| Product Depth (mm) | 12.5 |
| Product Height (mm) | 18 |
| Shaft Length (mm) | 12.5 |
| Resistance Value | 1KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Potentiometer |
| Technology | Conductive Plastic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |