
This conductive plastic potentiometer from Vishay features a resistance value of 470K with a tolerance of 10%. It has a panel mount/through hole design with a shaft diameter of 3mm and a product length of 25.71mm. The operating temperature range is from -55°C to 125°C, and it is suitable for use in linear applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P11A1T0AJSX00474KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount/Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 3 |
| Product Length (mm) | 25.71 |
| Product Depth (mm) | 12.5 |
| Product Height (mm) | 13.1 |
| Shaft Length (mm) | 22 |
| Resistance Value | 470KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Potentiometer |
| Technology | Conductive Plastic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P11A1T0AJSX00474KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.