Res Conductive Plastic POT 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 6mm (12.5 X 13.1mm) Solder Lug Panel Mount Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P11A1VBFLSY00103MW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11A1VBFLSY00103MW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.