
VISHAY P11L1V0FLSY00502KA Rotary Potentiometer, Cermet, 5 kohm, 100 mW, 10%, P11L Series, 1 Turns, Linear
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P11L1V0FLSY00502KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.5mm |
| Height | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | P11L |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 15.8V |
| DC Rated Voltage | 22.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11L1V0FLSY00502KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
