
Linear taper cermet potentiometer with 100 ohm resistance and 10% tolerance. Features a 1 Watt power rating and 10V DC rated voltage. Designed for panel mounting with solder terminations and a single turn configuration. Operating temperature range spans from -40°C to 100°C.
Vishay P11P1F0GGSY00101KA technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 10.83mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.123459oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11P1F0GGSY00101KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
