
RES,TAPPED,CERMET,1K OHMS,31.6WVDC,10% +/-TOL,-150,150PPM TC
Checking distributor stock and pricing after the page loads.
Vishay P11P1F0GGSY00102KA technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 10.83mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 31.6V |
| DC Rated Voltage | 31.6V |
| RoHS | Compliant |
No datasheet is available for this part.
