
Linear cermet rotary potentiometer, 10kR resistance with 10% tolerance. Features a 1W power rating and a single turn, single gang design. Panel mountable with solder termination, operating across a -40°C to 100°C temperature range. 100V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P11P1F0GGSY00103KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 10.83mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.123459oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11P1F0GGSY00103KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.