100k Ohm cermet potentiometer with 10% resistance tolerance, featuring a linear taper and single gang configuration. This panel-mount variable resistor operates with a 316V DC voltage rating and a 100°C maximum operating temperature. Constructed with cermet technology and solder terminations, it offers a 100kR resistance value.
Checking distributor stock and pricing after the page loads.
Vishay P11P1F0GGSY00104KA technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 10.83mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 316V |
| DC Rated Voltage | 316V |
| Weight | 0.123459oz |
| RoHS | Compliant |
No datasheet is available for this part.