
10k Ohm linear cermet potentiometer with 1W power rating and 10% resistance tolerance. Features a panel mount design with a 0.236-inch diameter actuator and 0.984-inch length. Operates across a -55°C to 125°C temperature range and offers IP64 environmental protection. Single gang, single turn unit with solder termination and a DC rated voltage of 350V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P11S1V0FLSY00103KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | P11S |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11S1V0FLSY00103KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
