
12.5mm Cermet Potentiometer, offering 500 Ohm resistance with a 10% tolerance. This single-turn, single-gang potentiometer features a linear taper and is designed for panel mounting with a 10.5mm mounting hole diameter. It operates across a temperature range of -55°C to 125°C and boasts an IP64 rating. The component has a 6mm diameter shaft and a voltage rating of 350V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P11S1V0FLSY00501KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 36.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Mounting Hole Diameter | 10.5mm |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11S1V0FLSY00501KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.