
Cermet linear potentiometer with 5kR resistance and 10% tolerance. Features 1W maximum power dissipation and a DC rated voltage of 350V. Designed for panel mounting with solder terminations and a single gang, single turn configuration. Operating temperature range spans from -55°C to 125°C, with IP64 ratings for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P11S1V0FLSY00502KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | P11S |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11S1V0FLSY00502KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
