This 10K thin film SMD resistor has a 1% tolerance and a maximum operating temperature of 155°C. It is designed for surface mount applications and has a maximum voltage rating of 200V. The resistor is packaged in a 1206 case size and has a rectangular shape. It is not a current-sensing or fail-safe fusible resistor and does not have anti-surge capabilities. The resistor is anti-sulfurated and has a negative resistance tolerance of -1 and a positive resistance tolerance of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay P1206E1002FBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.06 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Case Style | Epoxy/Silicon |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P1206E1002FBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.