Res Thin Film 1206 102K Ohm 0.1% 1/3W 25ppm/C Molded SMD SMD T/R
Vishay P1206E1023BBT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 102kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P1206E1023BBT to view detailed technical specifications.
No datasheet is available for this part.