Res Thin Film 1206 34.8K Ohm 0.1% 1/3W 25ppm/C Molded SMD SMD T/R
Vishay P1206E3482BNT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 34.8kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P1206E3482BNT to view detailed technical specifications.
No datasheet is available for this part.