Res Thin Film 1206 1K Ohm 0.5% 1/3W 50ppm/C Molded SMD SMD T/R
Vishay P1206H1001DNT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P1206H1001DNT to view detailed technical specifications.
No datasheet is available for this part.