RES,SMT,THIN FILM,1.91K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.06 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 1910 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |