Res Thin Film 1206 36.5K Ohm 1% 1/3W 50ppm/C Molded SMD SMD T/R
Vishay P1206H3652FBT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 36.5kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P1206H3652FBT to view detailed technical specifications.
No datasheet is available for this part.