Res Thin Film 1206 365K Ohm 0.1% 1/3W 50ppm/C Molded SMD SMD Waffle Pack
Vishay P1206H3653BB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 365kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P1206H3653BB to view detailed technical specifications.
No datasheet is available for this part.